PX-3400-RAP-BAXX-700M0000000
vs
PX-3400-RAC-BSXB-700M0000000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Package Description |
FLAT PACK, 14 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ALSO COMPATIBLE WITH HCMOS O/P
|
ALSO COMPATIBLE WITH HCMOS O/P
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
5%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
14
|
Operating Frequency-Nom |
700 MHz
|
700 MHz
|
Operating Temperature-Max |
50 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Oscillator Type |
ACMOS
|
ACMOS
|
Physical Dimension |
20.07mm x 14.99mm x 4.19mm
|
20.07mm x 14.99mm x 4.19mm
|
Supply Voltage-Nom |
-4.5 V
|
-4.5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PX-3400-RAP-BAXX-700M0000000 with alternatives
Compare PX-3400-RAC-BSXB-700M0000000 with alternatives