PX-3400-RAC-BSXS-700M0000000 vs PX-3400-RAT-BFXX-700M0000000 feature comparison

PX-3400-RAC-BSXS-700M0000000 Microsemi Corporation

Buy Now Datasheet

PX-3400-RAT-BFXX-700M0000000 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FLAT PACK, 14 PIN FLAT PACK, 14 PIN
Reach Compliance Code compliant compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 700 MHz 700 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Oscillator Type ACMOS ACMOS
Physical Dimension 20.07mm x 14.99mm x 4.19mm 20.07mm x 14.99mm x 4.19mm
Supply Voltage-Nom -4.5 V -4.5 V
Surface Mount YES YES
Base Number Matches 1 1

Compare PX-3400-RAC-BSXS-700M0000000 with alternatives

Compare PX-3400-RAT-BFXX-700M0000000 with alternatives