PWR70Q1S
vs
DTS-32R-Q
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Length |
0.063 inch
|
|
Actuator Material |
SILICON RUBBER
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
10 mm
|
|
Body Height |
7.2 mm
|
|
Body Length or Diameter |
10.8 mm
|
|
Center Contact Material |
SILVER ALLOY
|
|
Circuit Configuration |
1X1
|
|
Contact (AC) Max Rating R Load |
2A@125VAC
|
|
Contact Bounce Time-Max |
20 ms
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
DOUBLE BREAK
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Dielectric Withstand Volts |
1500VRMS V
|
|
Electrical Life |
25000 Cycle(s)
|
|
End Contact Material |
SILVER ALLOY
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
7 N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Packing Method |
TRAY
|
|
Sealing |
IP65
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PWR70Q1S with alternatives
Compare DTS-32R-Q with alternatives