PWR6327WR015J vs PWR6327NR015JE feature comparison

PWR6327WR015J Bourns Inc

Buy Now Datasheet

PWR6327NR015JE Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.4 mm 6.4 mm
Package Length 15.9 mm 15.9 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 6.9 mm 6.9 mm
Packing Method BULK TR, Embossed Plastic
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 0.015 Ω 0.015 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 6327 6327
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Finish TIN Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 273 V 273 V
Base Number Matches 2 1
Additional Feature NON INDUCTIVE

Compare PWR6327WR015J with alternatives

Compare PWR6327NR015JE with alternatives