PWR4525W37R4FE vs PWR4525N37R4F feature comparison

PWR4525W37R4FE Bourns Inc

Buy Now Datasheet

PWR4525N37R4F Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 16 Weeks
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.6 mm 4.6 mm
Package Length 11.4 mm 11.4 mm
Package Style SMT SMT
Package Width 6.4 mm 6.4 mm
Packing Method TR, EMBOSSED PLASTIC Bulk
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 37.4 Ω 37.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4525 4525
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 173 V 173 V
Base Number Matches 1 1
Additional Feature NON INDUCTIVE
Package Shape RECTANGULAR PACKAGE

Compare PWR4525W37R4FE with alternatives

Compare PWR4525N37R4F with alternatives