PWR4525-2SAR0412BE
vs
PWR4525-2SAR0412CE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
PWR4525(BCDTOL)
|
PWR4525(BCDTOL)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.54 mm
|
2.54 mm
|
Package Length |
11.43 mm
|
11.43 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.35 mm
|
6.35 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Resistance |
0.0412 Ω
|
0.0412 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
PWR4525(BCD TOL)
|
PWR4525(BCD TOL)
|
Size Code |
4525
|
4525
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
120 ppm/°C
|
120 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Tolerance |
0.1%
|
0.25%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PWR4525-2SAR0412BE with alternatives
Compare PWR4525-2SAR0412CE with alternatives