PWR12F9313TEO vs CR1206F931KD50 feature comparison

PWR12F9313TEO Cal-Chip Electronics

Buy Now Datasheet

CR1206F931KD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH Box
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 931000 Ω 931000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Series CR
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare PWR12F9313TEO with alternatives

Compare CR1206F931KD50 with alternatives