PWR10D1004TEW vs RK73H2AXTE1004D feature comparison

PWR10D1004TEW Cal-Chip Electronics

Buy Now Datasheet

RK73H2AXTE1004D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, Embossed Plastic, 7 Inch
0.125 W 0.125 W
70 °C
AEC-Q200 AEC-Q200
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
0.5% 0.5%
150 V 150 V
1 1

Compare PWR10D1004TEW with alternatives

Compare RK73H2AXTE1004D with alternatives