PWC2010AS-1K3JPB vs PWC2010AS-1K3JI feature comparison

PWC2010AS-1K3JPB TT Electronics Welwyn Components

Buy Now Datasheet

PWC2010AS-1K3JI TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WELWYN COMPONENTS LTD TT ELECTRONICS PLC
Package Description SMT, 2010 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction RECTANGULAR PACKAGE RECTANGULAR PACKAGE
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8 mm 0.8 mm
Package Length 5.1 mm 5.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 400 V 400 V
Base Number Matches 2 1

Compare PWC2010AS-1K3JPB with alternatives

Compare PWC2010AS-1K3JI with alternatives