PWC0805AS-620KJT1 vs MCHP05W4J6203T5E feature comparison

PWC0805AS-620KJT1 TT Electronics Welwyn Components

Buy Now Datasheet

MCHP05W4J6203T5E SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Unknown Active
Ihs Manufacturer WELWYN COMPONENTS LTD SPC TECHNOLOGY/ MULTICOMP
Package Description SMT, 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction RECTANGULAR PACKAGE Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 7 INCH TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 620000 Ω 620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 2 1

Compare PWC0805AS-620KJT1 with alternatives

Compare MCHP05W4J6203T5E with alternatives