PWC0805AS-105KDT1 vs PWC0805-105KDPB feature comparison

PWC0805AS-105KDT1 TT Electronics Welwyn Components

Buy Now Datasheet

PWC0805-105KDPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Unknown Active
Ihs Manufacturer WELWYN COMPONENTS LTD TT ELECTRONICS PLC
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction RECTANGULAR PACKAGE RECTANGULAR PACKAGE
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 105000 Ω 105000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare PWC0805AS-105KDT1 with alternatives

Compare PWC0805-105KDPB with alternatives