PWC0805AS-105KDT1 vs PWC-PWC08051053DELT feature comparison

PWC0805AS-105KDT1 TT Electronics Welwyn Components

Buy Now Datasheet

PWC-PWC08051053DELT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Unknown Obsolete
Ihs Manufacturer WELWYN COMPONENTS LTD TT ELECTRONICS PLC
Package Description SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Total Weight 4.5
Category CO2 Kg 4.54
CO2 20.43
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1307-96-6, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature ANTI-SULFUR
Construction RECTANGULAR PACKAGE Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 7 INCH TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 105000 Ω 105000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare PWC0805AS-105KDT1 with alternatives

Compare PWC-PWC08051053DELT with alternatives