PWC0805-22RF vs MCR10FZHF22R0 feature comparison

PWC0805-22RF TT Electronics Resistors

Buy Now Datasheet

MCR10FZHF22R0 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ROHM CO LTD
Reach Compliance Code compliant unknown
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 7 Inch TR, PAPER
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 22 Ω 22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 4 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series MCR10
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series MCR10(F TOL)

Compare PWC0805-22RF with alternatives

Compare MCR10FZHF22R0 with alternatives