PWC0603AS-1K6DI
vs
CDF-N06031K60,5%100PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
1.6 mm
1.7 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.95 mm
Packing Method
TR, 7 INCH
BULK
Rated Power Dissipation (P)
0.125 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1600 Ω
1600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare PWC0603AS-1K6DI with alternatives
Compare CDF-N06031K60,5%100PPM/KKS with alternatives
CDF-N06031K60,5%100PPM/KKS vs CR0603F-1K6DPB
CDF-N06031K60,5%100PPM/KKS vs CDF-S06031K60,5%100PPM/KKP10
CDF-N06031K60,5%100PPM/KKS vs CDF-N06031K60,5%100PPM/KKP10
CDF-N06031K60,5%100PPM/KKS vs DSC0603AS1K6DT1
CDF-N06031K60,5%100PPM/KKS vs CDF06031K60,5%100PPM/KKP5
CDF-N06031K60,5%100PPM/KKS vs CDF06031K60,5%100PPM/KKP20
CDF-N06031K60,5%100PPM/KKS vs PWC0603AS-1K6DPB
CDF-N06031K60,5%100PPM/KKS vs CDF-K06031K60,5%100PPM/KKS
CDF-N06031K60,5%100PPM/KKS vs CDF-K06031K60,5%100PPM/KKP5