PWC-PWC0805LF-34R0-F vs ERJS06F34R0V feature comparison

PWC-PWC0805LF-34R0-F TT Electronics Resistors

Buy Now Datasheet

ERJS06F34R0V Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC PANASONIC CORP
Package Description CHIP, LEAD FREE SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 34 Ω 34 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PWC
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Packing Method TR, PUNCHED PAPER, 7 INCH
Reference Standard AEC-Q200, IEC60115-8

Compare PWC-PWC0805LF-34R0-F with alternatives

Compare ERJS06F34R0V with alternatives