PWC-PWC0805-5362-F vs 0805WAF5362T3 feature comparison

PWC-PWC0805-5362-F TT Electronics Resistors

Buy Now Datasheet

0805WAF5362T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No
Obsolete Obsolete
TT ELECTRONICS PLC ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.125 W 0.1 W
53600 Ω 53600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
150 V 150 V
1 1
0805(1/10W,F TOL)

Compare PWC-PWC0805-5362-F with alternatives

Compare 0805WAF5362T3 with alternatives