PW7-9762-DT101
vs
PW7-9762-DT101W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Rectangular
|
Rectangular
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
31.75 mm
|
31.75 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
235 °C
|
235 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.9 mm
|
8.9 mm
|
Package Length |
36 mm
|
36 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Package Width |
9.7 mm
|
9.7 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
7 W
|
7 W
|
Resistance |
97600 Ω
|
97600 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|