PW7-9422-CT201W
vs
PW7-9422-CB201
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
0.8 mm
Lead Length
31.75 mm
31.75 mm
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9.7 mm
9.7 mm
Package Length
36 mm
36 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Package Width
8.9 mm
8.9 mm
Packing Method
TR
Bulk
Rated Power Dissipation (P)
7 W
7 W
Resistance
94200 Ω
94200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
0.25%
Working Voltage
350 V
350 V
Base Number Matches
1
2
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +235C
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare PW7-9422-CT201W with alternatives
Compare PW7-9422-CB201 with alternatives