PW7-9200-CT201Q vs PW7-9200-CB201Q feature comparison

PW7-9200-CT201Q RCD Components Inc

Buy Now Datasheet

PW7-9200-CB201Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +235C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 31.75 mm 31.75 mm
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.7 mm 9.7 mm
Package Length 36 mm 36 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Package Width 8.9 mm 8.9 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 7 W 7 W
Resistance 920 Ω 920 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 0.25% 0.25%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare PW7-9200-CT201Q with alternatives

Compare PW7-9200-CB201Q with alternatives