PW5X-R30-HB201Q vs PW5-R30-HT201Q feature comparison

PW5X-R30-HB201Q RCD Components Inc

Buy Now Datasheet

PW5-R30-HT201Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 28.45 mm 28.45 mm
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.9 mm 8.9 mm
Package Length 23.1 mm 23.1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Package Width 9.7 mm 9.7 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 5 W 5 W
Resistance 0.3 Ω 0.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 9138 9138
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 3% 3%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare PW5X-R30-HB201Q with alternatives

Compare PW5-R30-HT201Q with alternatives