PW5X-274-GB101W vs PW5X-274-GB101 feature comparison

PW5X-274-GB101W RCD Components Inc

Buy Now Datasheet

PW5X-274-GB101 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Rectangular Rectangular
JESD-609 Code e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 28.45 mm 28.45 mm
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.9 mm 8.9 mm
Package Length 23.1 mm 23.1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Package Width 9.7 mm 9.7 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 5 W 5 W
Resistance 270000 Ω 270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 9138 9138
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare PW5X-274-GB101W with alternatives

Compare PW5X-274-GB101 with alternatives