PW5A-271-KT101Q
vs
PW5A-271-KB101Q
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Lead Diameter
0.8 mm
0.8 mm
Lead Length
28.45 mm
28.45 mm
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.9 mm
8.9 mm
Package Length
23.1 mm
23.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Package Width
9.7 mm
9.7 mm
Packing Method
TR
Bulk
Rated Power Dissipation (P)
5 W
5 W
Resistance
270 Ω
270 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
9138
9138
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare PW5A-271-KT101Q with alternatives
Compare PW5A-271-KB101Q with alternatives