PW3X03PE
vs
PWL3X03PDP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.732 inch
0.85 inch
Body Depth
0.969 inch
0.591 inch
Body Length
0.776 inch
0.85 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.198 inch
0.264 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
LATCH
FRICTION LOCK
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Total Number of Contacts
9
9
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Material
BRASS
Dielectric Withstanding Voltage
5000VAC V
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
Mating Contact Row Spacing
0.264 inch
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.7056 mm
Rated Current (Signal)
8 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
6.7056 mm
Termination Type
SOLDER
Compare PW3X03PE with alternatives
Compare PWL3X03PDP with alternatives