PW3X-623-JB101Q
vs
PW3-623-JT101
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +235C
Military: -55C to +235C
Candidate List Date
2024-01-23
2023-06-14
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Lead Diameter
0.8 mm
0.8 mm
Lead Length
28.45 mm
28.45 mm
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
7.9 mm
7.9 mm
Package Length
23.1 mm
23.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Package Width
7.9 mm
7.9 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
3 W
3 W
Resistance
62000 Ω
62000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
9131
9131
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare PW3X-623-JB101Q with alternatives
Compare PW3-623-JT101 with alternatives