PW3X-563-HT101
vs
PW3X-563-HT101Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Rectangular
Rectangular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
28.45 mm
28.45 mm
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
7.9 mm
7.9 mm
Package Length
23.1 mm
23.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Package Width
7.9 mm
7.9 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
3 W
3 W
Resistance
56000 Ω
56000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
9131
9131
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
3%
3%
Working Voltage
150 V
150 V
Base Number Matches
3
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PW3X-563-HT101 with alternatives
Compare PW3X-563-HT101Q with alternatives