PW2022-1B
vs
M2029TZA17-HA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
26 deg
25 deg
Actuator Color
WHITE
BLACK
Actuator Finish
GLOSS
Actuator Length
0.843 inch
1.17 inch
Actuator Material
POLYCARBONATE
NYLON
Actuator Type
PADDLE
PADDLE
Additional Feature
SNAP-IN MOUNTING
Body Breadth
12.192 mm
12.7 mm
Body Height
40.4114 mm
67.2338 mm
Body Length or Diameter
18.0086 mm
15.7988 mm
Center Contact Material
SILVER
SILVER
Center Contact Plating
SILVER
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
6A@125VAC
6A@125VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
ON-ON
ON-OFF-(ON)
Contact Resistance
0.01 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1000VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
50000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
200000000 Ω
1000000000 Ω
Insulator Material
PHENOLIC
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-15 °C
Sealing
STAKED
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.197 inch
0.189 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER LUG
SOLDER
Base Number Matches
1
1
Rohs Code
No
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
JESD-609 Code
e4
PCB Hole Count
10
Terminal Finish
GOLD OVER NICKEL/SILVER
Compare PW2022-1B with alternatives
Compare M2029TZA17-HA with alternatives