PW06
vs
MDA920A1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO ELECTRONICS LTD
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
S-XUFM-W4
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
CASE R-12
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.35 V
|
JESD-30 Code |
S-XUFM-W4
|
|
Non-rep Pk Forward Current-Max |
125 A
|
24000 A
|
Number of Elements |
4
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
8 A
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
1200 V
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
2
|
3
|
Application |
|
GENERAL PURPOSE
|
Operating Temperature-Min |
|
-40 °C
|
Reverse Current-Max |
|
50000 µA
|
Reverse Recovery Time-Max |
|
18 µs
|
|
|
|
Compare PW06 with alternatives