PVU414S-TPBF
vs
PVT412LS-TPBF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
LEAD FREE PACKAGE-6
|
LEAD FREE PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.003 A
|
0.003 A
|
Control Voltage |
6 V
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.14 A
|
0.12 A
|
On-state Resistance-Max |
27 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
3.42 mm
|
3.4 mm
|
Overall Length |
8.63 mm
|
8.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PVU414S-TPBF with alternatives
Compare PVT412LS-TPBF with alternatives