PVT412SPBF vs PVT412S-T feature comparison

PVT412SPBF International Rectifier

Buy Now Datasheet

PVT412S-T International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE PACKAGE-6 PLASTIC, SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Control Current 0.003 A
Forward Current-Max 0.025 A 0.025 A
Input Type DC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 0.14 A 0.14 A
On-state Resistance-Max 27 Ω 27 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3.4 mm
Overall Length 8.6 mm
Base Number Matches 2 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PVT412SPBF with alternatives

Compare PVT412S-T with alternatives