PVT322-TPBF vs PVU414PBF feature comparison

PVT322-TPBF International Rectifier

Buy Now Datasheet

PVU414PBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE, PLASTIC, DIP-8 LEAD FREE PACKAGE, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Number of Elements 2 1
On-State Current-Max 0.17 A 0.14 A
On-state Resistance-Max 10 Ω 27 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 2
Control Current 0.003 A
Input Type DC
Output Circuit Type MOSFET
Overall Height 3.4 mm
Overall Length 8.6 mm

Compare PVT322-TPBF with alternatives

Compare PVU414PBF with alternatives