PVT312LS-TPBF vs PVT312LS feature comparison

PVT312LS-TPBF International Rectifier

Buy Now Datasheet

PVT312LS International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE PACKAGE-6 PLASTIC, SURFACE MOUNT, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Control Current 0.002 A
Forward Current-Max 0.025 A 0.025 A
Input Type DC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 0.17 A 0.17 A
On-state Resistance-Max 15 Ω 15 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3.4 mm
Overall Length 8.6 mm
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PVT312LS-TPBF with alternatives

Compare PVT312LS with alternatives