PVR1300
vs
OCM439CLF
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Control Current |
0.005 A
|
|
Control Voltage |
1.2 V
|
|
Input Type |
DC
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
5 mm
|
|
Overall Length |
22 mm
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
DIP-6
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.075 A
|
On-state Resistance-Max |
|
35 Ω
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
|
|
|
Compare OCM439CLF with alternatives