PVG612S vs PVG613SPBF feature comparison

PVG612S International Rectifier

Buy Now Datasheet

PVG613SPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, SURFACE MOUNT, DIP-6 LEAD FREE, SURFACE MOUNT, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 1 A 1 A
On-state Resistance-Max 0.5 Ω 0.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish TIN LEAD
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Control Current 0.005 A
Input Type DC
Output Circuit Type MOSFET
Overall Height 3.42 mm
Overall Length 8.63 mm

Compare PVG612S with alternatives