PVB3-D24-S5-D1
vs
PQP3-D24-S5-M-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
PACKAGE-24/10
PACKAGE-8/5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-T10
S-PDMA-F5
Length
31.6 mm
14 mm
Load Regulation-Max
0.5%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.15 V
5.15 V
Output Voltage-Min
4.85 V
4.85 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.7 mm
9.6 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
14 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
CUI Inc.
Approvals
EN
Efficiency (Main Output)
81%
Line Regulation-Max
0.5%
Output Current-Max
0.6 A
Peak Reflow Temperature (Cel)
245
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Compare PVB3-D24-S5-D1 with alternatives
Compare PQP3-D24-S5-M-TR with alternatives