PVA3054NPBF
vs
PVA3054N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
DIP-8
|
DIP-8/4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.005 A
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
On-state Resistance-Max |
160 Ω
|
160 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
4.5 mm
|
|
Overall Length |
9.4 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|