PVA1352NSPBF
vs
PVA1352NS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
DIP-8/4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
HIGH RELIABILITY, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.002 A
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Input Type |
AC/DC
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.375 A
|
0.375 A
|
On-state Resistance-Max |
5 Ω
|
5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
3.9 mm
|
|
Overall Length |
9.4 mm
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
2
|
|
|
|