PV8CFA205K
vs
PV8MFA205K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Mounting Feature
SPECIAL MOUNT
SPECIAL MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Diameter
33 mm
33 mm
Package Length
250 mm
250 mm
Package Style
SPECIAL
SPECIAL
Packing Method
BULK
BULK
Rated Power Dissipation (P)
20 W
20 W
Rated Temperature
25 °C
25 °C
Resistance
2000000 Ω
2000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C
Terminal Shape
SPECIAL
SPECIAL
Tolerance
10%
10%
Working Voltage
75000 V
75000 V
Base Number Matches
1
1
Compare PV8CFA205K with alternatives
Compare PV8MFA205K with alternatives