PV6F240SS-321
vs
AV191003C940T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
Apem
Actuator Length
0.059 inch
0.142 inch
Actuator Material
STAINLESS STEEL
STAINLESS STEEL
Actuator Type
PUSHBUTTON
ROUND DOME TYPE
Additional Feature
ROHS COMPLIANT
INTERNAL & FRONT PANEL SEAL
Body Height
16.6116 mm
19 mm
Body Length or Diameter
17.8054 mm
22 mm
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.01 mΩ
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
2000VAC V
4000VAC V
Electrical Life
50000 Cycle(s)
10000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT-THREADED
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-30 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
VANDAL-RESISTANT SWITCH
Terminal Length
0.145 inch
0.197 inch
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Bushing Diameter
0.748 inch
Bushing Length
0.63 inch
Center Contact Material
BRASS
Contact Timing
BREAK-BEFORE-MAKE
End Contact Material
BRASS
Packing Method
BULK
Sealing
IP65
Terminal Material
BRASS
Compare PV6F240SS-321 with alternatives
Compare AV191003C940T with alternatives