PV6F240NN-331
vs
PV1S640GG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
E-Switch
Actuator Finish
NICKEL
Actuator Length
0.059 inch
0.142 inch
Actuator Material
STAINLESS STEEL
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
ROHS COMPLIANT
Body Height
16.6116 mm
Body Length or Diameter
17.8054 mm
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
2000VAC V
2000VAC V
Electrical Life
50000 Cycle(s)
200000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.145 inch
0.157 inch
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Bushing Diameter
0.748 inch
Bushing Type
M19P1
Center Contact Material
COPPER
End Contact Material
COPPER
Compare PV6F240NN-331 with alternatives
Compare PV1S640GG with alternatives