PV6F240NN-331 vs AV9P1003C900 feature comparison

PV6F240NN-331 E-Switch Inc

Buy Now Datasheet

AV9P1003C900 APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer E-Switch
Actuator Finish NICKEL NICKEL
Actuator Length 0.059 inch 0.079 inch
Actuator Material STAINLESS STEEL BRASS
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature ROHS COMPLIANT NO SEAL
Body Height 16.6116 mm 24.003 mm
Body Length or Diameter 17.8054 mm 18.9992 mm
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@48VDC 2A@48VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.05 mΩ 0.01 mΩ
Contact Voltage(DC)-Max 48 V 48 V
Dielectric Withstand Volts 2000VAC V 4000VAC V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.145 inch 0.197 inch
Termination Type SOLDER SCREW
Base Number Matches 1 1
Bushing Diameter 0.748 inch
Bushing Length 0.531 inch
Center Contact Material BRASS
Contact Timing BREAK-BEFORE-MAKE
End Contact Material BRASS
JESD-609 Code e4
Terminal Finish SILVER
Terminal Material BRASS

Compare PV6F240NN-331 with alternatives

Compare AV9P1003C900 with alternatives