PV5CPC396J
vs
PV5C396J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Non Inductive
Non Inductive
Manufacturer Series
PV
PV
Number of Terminals
2
2
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-15 °C
-15 °C
Package Diameter
24 mm
24 mm
Package Length
250 mm
250 mm
Package Style
SMT
SMT
Rated Power Dissipation (P)
12 W
12 W
Resistance
39000000 Ω
39000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
PV
PV
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C
Tolerance
5%
5%
Working Voltage
75000 V
75000 V
Base Number Matches
1
1
Category CO2 Kg
4.54
Compliance Temperature Grade
Commercial Extended: -15C to +60C
Candidate List Date
2019-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Compare PV5CPC396J with alternatives
Compare PV5C396J with alternatives