PV5CB154K vs PV5M154K feature comparison

PV5CB154K KOA Speer Electronics Inc

Buy Now Datasheet

PV5M154K KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Non Inductive Non Inductive
Manufacturer Series PV PV
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -15 °C -15 °C
Package Diameter 24 mm 24 mm
Package Length 250 mm 250 mm
Package Style SMT SMT
Rated Power Dissipation (P) 12 W 12 W
Resistance 150000 Ω 150000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PV PV
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 10% 10%
Working Voltage 75000 V 75000 V
Base Number Matches 1 1

Compare PV5CB154K with alternatives

Compare PV5M154K with alternatives