PV3BX-24R9-HB vs PV3BP-24R9-HB feature comparison

PV3BX-24R9-HB RCD Components Inc

Buy Now Datasheet

PV3BP-24R9-HB RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Fireproof Fireproof
Lead Diameter 1.016 mm 1.016 mm
Lead Length 3.81 mm 3.81 mm
Lead Spacing 5.08 mm 5.08 mm
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 24.9 mm 24.9 mm
Package Length 12 mm 12 mm
Package Style PCB Mount PCB Mount
Package Width 8.9 mm 8.9 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 4 W 4 W
Resistance 24.9 Ω 24.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PV PV
Size Code 4735 4735
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 3% 3%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare PV3BX-24R9-HB with alternatives

Compare PV3BP-24R9-HB with alternatives