PV36W253C01B00
vs
RJR24FW253M
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Samacsys Manufacturer |
Murata Electronics
|
Bourns
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Trimmer Pot
|
Trimmer Pot
|
JESD-609 Code |
e2
|
e0
|
Lead Diameter |
0.5 mm
|
0.51 mm
|
Lead Length |
6 mm
|
6.4 mm
|
Manufacturer Series |
PV36
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
25
|
25
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
10 mm
|
10.03 mm
|
Package Length |
9.6 mm
|
9.53 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
Radial
|
Package Width |
5 mm
|
4.83 mm
|
Packing Method |
BULK
|
TUBE
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
85 °C
|
Resistance |
25000 Ω
|
25000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
9000 deg
|
9000 deg
|
Series |
PV36
|
|
Size Code |
3820
|
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
3/8 INCH, SQUARE, 3 PINS
|
Factory Lead Time |
|
12 Weeks
|
Ganging Number |
|
1
|
Reference Standard |
|
MIL-PRF-39035
|
|
|
|
Compare RJR24FW253M with alternatives