PV2MA307M
vs
PV2CPC307M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Non Inductive
|
Non Inductive
|
Manufacturer Series |
PV
|
PV
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Diameter |
17.5 mm
|
17.5 mm
|
Package Length |
150 mm
|
150 mm
|
Package Style |
SMT
|
SMT
|
Rated Power Dissipation (P) |
7 W
|
7 W
|
Resistance |
300000000 Ω
|
300000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
PV
|
PV
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
1000 ppm/°C
|
1000 ppm/°C
|
Tolerance |
20%
|
20%
|
Working Voltage |
45000 V
|
45000 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare PV2MA307M with alternatives
Compare PV2CPC307M with alternatives