PV2FF-2942-HB
vs
PV2P-2942-HB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Fireproof
|
Fireproof
|
Lead Diameter |
1.016 mm
|
1.016 mm
|
Lead Length |
3.81 mm
|
3.81 mm
|
Lead Spacing |
5.08 mm
|
5.08 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
20.3 mm
|
20.3 mm
|
Package Length |
11 mm
|
11 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
7.6 mm
|
7.6 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Resistance |
29400 Ω
|
29400 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
PV
|
PV
|
Size Code |
4330
|
4330
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
3%
|
3%
|
Working Voltage |
65 V
|
65 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PV2FF-2942-HB with alternatives
Compare PV2P-2942-HB with alternatives