PV2CPFB367K vs PV2CFB367K feature comparison

PV2CPFB367K KOA Speer Electronics Inc

Buy Now Datasheet

PV2CFB367K KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Mounting Feature SPECIAL MOUNT SPECIAL MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 150 mm 150 mm
Package Style SPECIAL SPECIAL
Packing Method BULK BULK
Rated Power Dissipation (P) 7 W 7 W
Rated Temperature 25 °C 25 °C
Resistance 360000000 Ω 360000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Terminal Shape SPECIAL SPECIAL
Tolerance 10% 10%
Working Voltage 45000 V 45000 V
Base Number Matches 1 1

Compare PV2CPFB367K with alternatives

Compare PV2CFB367K with alternatives