PV2CPC623K vs PV2CA623K feature comparison

PV2CPC623K KOA Speer Electronics Inc

Buy Now Datasheet

PV2CA623K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Non Inductive Non Inductive
Manufacturer Series PV PV
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 150 mm 150 mm
Package Style SMT SMT
Rated Power Dissipation (P) 7 W 7 W
Resistance 62000 Ω 62000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PV PV
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 10% 10%
Working Voltage 45000 V 45000 V
Base Number Matches 1 1

Compare PV2CPC623K with alternatives

Compare PV2CA623K with alternatives