PV1X01
vs
A2545H-01P-WH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
0.1 inch
Body Depth
0.551 inch
0.549 inch
Body Length
0.104 inch
0.1 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
WHITE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
Base Number Matches
1
1
Contact Resistance
20 mΩ
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Compare PV1X01 with alternatives
Compare A2545H-01P-WH with alternatives