PV1CPFB108M vs PV1CF108M feature comparison

PV1CPFB108M KOA Speer Electronics Inc

Buy Now Datasheet

PV1CF108M KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Mounting Feature SPECIAL MOUNT SPECIAL MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 9.5 mm 9.5 mm
Package Length 150 mm 150 mm
Package Style SPECIAL SPECIAL
Packing Method Bulk BULK
Rated Power Dissipation (P) 4 W 4 W
Rated Temperature 25 °C 25 °C
Resistance 1000000000 Ω 1000000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 3000 ppm/°C 3000 ppm/°C
Terminal Shape SPECIAL SPECIAL
Tolerance 20% 20%
Working Voltage 45000 V 45000 V
Base Number Matches 1 1

Compare PV1CPFB108M with alternatives

Compare PV1CF108M with alternatives